text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1C332M

FK Series 16 V 3300 uF Ø 16 x 16.5 mm SMT CAN Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-FK1C332M - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1800mA
Impedance: 0.035Ω
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Features & Applications

The EEV-FK1C332M is a Low impedance aluminum electrolytic capacitor with 3300 µF capacitance and rated voltage of 16 V. Operating temperature ranging between –55 °C to +105 °C.

Features:

  • Endurance: 2000 h to 5000 h at 105 °C
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Vibration-proof product is available upon request. (f8 mm and larger)
  • RoHS directive compliant

Applications:

  • General Electronic Circuit

View the Available EEV-FK1C Series of Capacitors

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
125
Total
$170.00
USD
Quantity
Unit Price
125
$0.68
375
$0.665
625
$0.655
1,250
$0.645
2,500+
$0.63
Product Variant Information section