text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-TG1J221Q

TG-V Series 63 V 220 uF Ø12.5 x 13.5mm 125°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-TG1J221Q - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 350mA
ESR (Equivalent Series Resistance): 0.26Ω
Operating Temp-Max: 125°C
Leakage Current: 138.6µA
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$142.00
USD
Quantity
Unit Price
200
$0.71
400
$0.70
800
$0.685
3,000+
$0.665
Product Variant Information section