text.skipToContent text.skipToNavigation

Manufacturer Part #

EKHF421ELL151MMN3S

KHF Series 420 v 150 uf 105c 18x31.5mm LS=7.5mm 3k HRS RLD Aluminum Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
United Chemi-Con EKHF421ELL151MMN3S - Technical Attributes
Attributes Table
Series: KHF
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 420V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 915mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 2.62mA
Dimension: L  31.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
727
USA:
727
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
250
$1.44
500
$1.43
1,000
$1.42
1,250+
$1.40
Product Variant Information section