text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG451ELL220ML25S

KMG Series 450 V 22 uF 105°C Ø16x25mm LS=7.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMG451ELL220ML25S - Technical Attributes
Attributes Table
Series: KMG
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 115mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: H  26.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$132.50
USD
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,500
$0.255
7,500+
$0.25
Product Variant Information section