Manufacturer Part #
EKXG451ELL680MMN3S
KXG Series 450 V 68 uF Ø18x32.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EKXG451ELL680MMN3S - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
02/26/2024
Details and Download
We would like to express our sincere gratitude for your continued support and inform you of the following discontinued production of Aluminum Electrolytic Capacitors which we announced in 2021.The last order date : March 2025The last shipping date : September 2025 (The date will change depending on production conditions.)
Part Status:
Obsolete
Obsolete
United Chemi-Con EKXG451ELL680MMN3S - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 68µF |
| Rated Voltage: | 450V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 31.5mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.07
50
$1.05
150
$1.02
300
$1.00
1,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole