text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-100ELL102MJ16S

KY Series 10 V 1000 uF Ø10 x 16mm LS=5 mm 6 kHrs 105°C Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKY-100ELL102MJ16S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 726mA
Impedance: 60mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$334.00
USD
Quantity
Unit Price
2,000
$0.167
4,000
$0.165
6,000
$0.164
8,000
$0.163
10,000+
$0.16
Product Variant Information section