text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-250ELL562MM40S

KY Series 25 V 5600 uF Ø18x40mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKY-250ELL562MM40S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 5600µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 4280mA
Impedance: 0.012Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
250
Total
$520.00
USD
Quantity
Unit Price
250
$1.05
500
$1.04
1,250+
$1.02
Product Variant Information section