text.skipToContent text.skipToNavigation

Manufacturer Part #

EKYB500ELL151MH15D

KYB Series 50 V 150 uF 105°C LS=3.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
United Chemi-Con EKYB500ELL151MH15D - Technical Attributes
Attributes Table
Series: KYB
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 324mA
Impedance: 93mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: H  16.5mm x D  8mm
Dimension (Inch): H  0.65in x D  0.315in
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,800
USA:
10,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.75
USD
Quantity
Unit Price
1
$99.75
3
$98.20
5
$97.48
10
$96.51
20+
$95.00
Product Variant Information section