text.skipToContent text.skipToNavigation

Manufacturer Part #

EKYB630ELL102MK40S

KYB Series 63 V 1000 uF 105 °C Ø 12.5 x 40 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
United Chemi-Con EKYB630ELL102MK40S - Technical Attributes
Attributes Table
Series: KYB
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3000mA
Impedance: 0.02Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.09%
Leakage Current: 630µA
Dimension: L  40mm x D  12.5mm
Pricing Section
Global Stock:
8,495
USA:
8,495
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
40
$0.555
125
$0.54
300
$0.53
750
$0.52
2,000+
$0.50
Product Variant Information section