text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE101ELL331ML25S

KZE Series Radial 100V 330uF 16 x 25mm LS = 7.5mm 105 °C Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE101ELL331ML25S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1700mA
Impedance: 0.038Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$1,635.00
USD
Quantity
Unit Price
20
$1.16
50
$1.15
150
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section