text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE101ELL471MM25S

KZE Series 100 V 470 uF Ø18x25mm LS=7.5mm Radial Aluminum Electyrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
United Chemi-Con EKZE101ELL471MM25S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1750mA
Impedance: 0.036Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
910
USA:
910
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
20
$1.09
50
$1.07
150
$1.06
300
$1.05
1,000+
$1.02
Product Variant Information section