text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE160ELL331MHB5D

KZE Series 16 V 330 uF Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
United Chemi-Con EKZE160ELL331MHB5D - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 760mA
Impedance: 0.072Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.28
USD
Quantity
Unit Price
200
$0.0964
500
$0.0941
1,500
$0.0915
3,000
$0.0898
10,000+
$0.085
Product Variant Information section