text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE250ETD101MF11D

KZE Series 25 V 100 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE250ETD101MF11D - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Operating Temp Range: -40°C to +105°C
Ripple Current: 405mA
Impedance: 0.13Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
Total
$254.40
USD
Quantity
Unit Price
2,000
$0.0647
4,000
$0.0636
8,000
$0.0625
10,000
$0.0621
30,000+
$0.06
Product Variant Information section