text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE350ELL152MK35S

KZE Series 35 V 1500 uF Ø12.5x35mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE350ELL152MK35S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -40°C to +105°C
Ripple Current: 3400mA
Impedance: 0.015Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$330.00
USD
Quantity
Unit Price
500
$0.66
1,000
$0.65
1,500
$0.645
2,000
$0.64
2,500+
$0.63
Product Variant Information section