text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE350ELL471MJ20S

KZE Series 470 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code: 2408
Product Specification Section
United Chemi-Con EKZE350ELL471MJ20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,283
USA:
1,283
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
4,000+
$0.24