text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE500ELL102ML25S

KZE Series 50 V 1000 uF 16 x 25 mm ±20 % Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE500ELL102ML25S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -40°C to +105°C
Ripple Current: 3010mA
Impedance: 0.021Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
673
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.13
USD
Quantity
Unit Price
25
$0.805
75
$0.785
200
$0.765
400
$0.755
1,250+
$0.72
Product Variant Information section