Manufacturer Part #
ELK1HM472O40KT
LK Series 50 v 4700 uf 85'c 22x40mm 2k Hours Snap-In Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AiSHi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
AiSHi ELK1HM472O40KT - Technical Attributes
Attributes Table
| Series: | LK |
| Type: | Can - Snap-In |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 3.01A |
| Operating Temp-Max: | 85°C |
| Dimension: | L 40mm x D 22mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.745
400
$0.735
1,250+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole