text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXS501VSN471MA60S

LXS Series 500 V 470µF ±20% Large Capacitance Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXS501VSN471MA60S - Technical Attributes
Attributes Table
Series: LXS
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 500V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 2.9029A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$2,492.00
USD
Quantity
Unit Price
200+
$12.46
Product Variant Information section