Manufacturer Part #
ELXV500EC3331MK20S
LXV Series 50 V 330 uF Ø12.5 x 20 mm Radial Mini Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXV500EC3331MK20S - Technical Attributes
Attributes Table
| Series: | LXV |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1190mA |
| Impedance: | 59mΩ |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.26
4,500
$0.255
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1500 per Tray
Mounting Method:
Through Hole