text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXV800ELL391MK40S

LXV Series Radial 80 V 390 UF 105 'C 20 % Electrolytic Capacitors

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXV800ELL391MK40S - Technical Attributes
Attributes Table
Series: LXV
Type: Radial
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 80V
Operating Temp Range: -55°C to +105°C
Ripple Current: 1610mA
Impedance: 0.06Ω
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$277.00
USD
Quantity
Unit Price
500
$0.554
1,000
$0.546
1,500
$0.541
2,000
$0.538
2,500+
$0.527
Product Variant Information section