text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXZ500ELL122MM25S

LXZ Series 1200 uF 50 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
United Chemi-Con ELXZ500ELL122MM25S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1200µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,300
USA:
4,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
25
$1.00
75
$0.975
150
$0.96
400
$0.935
1,000+
$0.895
Product Variant Information section