text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXZ630ELL471MK30S

LXZ Series 470 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
United Chemi-Con ELXZ630ELL471MK30S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.97
USD
Quantity
Unit Price
40
$0.495
125
$0.485
300
$0.475
750
$0.465
2,000+
$0.45
Product Variant Information section