text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVE350GRA221MHA0G

MVE Series 35 V 220 uF Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
United Chemi-Con EMVE350GRA221MHA0G - Technical Attributes
Attributes Table
Series: AIchip -MVE
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 375mA
Operating Temp-Max: 105°C
Dimension: 10mm x 8.3mm x 8.3mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
106,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
500
$0.192
1,500
$0.188
2,000
$0.187
5,000
$0.183
7,500+
$0.18
Product Variant Information section