text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVE630ARA470MHA0G

MVE Series 8 x 10 mm 47 uF 63 V SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
United Chemi-Con EMVE630ARA470MHA0G - Technical Attributes
Attributes Table
Series: Alchip - MVE
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 170mA
Operating Temp-Max: 105°C
Dimension: 8.30mm x 8.30mm x 10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
41,000
USA:
41,000
45,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.50
USD
Quantity
Unit Price
500
$0.149
1,500
$0.146
2,500
$0.145
5,000
$0.143
10,000+
$0.14
Product Variant Information section