text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVE6R3ADA331MHA0G

MVE Series 6.3 V 330 uF 8 x 10 mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVE6R3ADA331MHA0G - Technical Attributes
Attributes Table
Series: MVE
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 290mA
Operating Temp-Max: 105°C
Dimension: L  8.3mm x W  8.3mm x H  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
500
Total
$149,999.85
USD
Quantity
Unit Price
500
$0.16
1,500
$0.157
2,500
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section