text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVH101ARA470MKE0S

MVH Series 47 uF 100 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVH101ARA470MKE0S - Technical Attributes
Attributes Table
Series: MVH
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 450mA
Operating Temp-Max: 125°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.25
USD
Quantity
Unit Price
250
$0.545
500
$0.535
1,000
$0.53
1,250
$0.525
3,750+
$0.51
Product Variant Information section