text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVY500ARA471MLH0S

MVY Series 50 V 470 uF Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVY500ARA471MLH0S - Technical Attributes
Attributes Table
Series: MVY
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Ripple Current: 900mA
Impedance: 0.087Ω
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
175
Multiple Of:
175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.00
USD
Quantity
Unit Price
175
$0.80
350
$0.79
700
$0.78
875
$0.775
2,625+
$0.75
Product Variant Information section