text.skipToContent text.skipToNavigation

Manufacturer Part #

ENR2VM332TA5A00C

NR Series 350 v 3300 uf 85'c 64x105 mm Screw Terminal Aluminum Electrolytic

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
AiSHi ENR2VM332TA5A00C - Technical Attributes
Attributes Table
Series: NR
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 2000 Hrs@ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 10A
ESR (Equivalent Series Resistance): 35mΩ
Operating Temp-Max: 85°C
Dissipation Factor: 0.2%
Dimension: L  105mm x D  64.3mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.14
USD
Quantity
Unit Price
2
$16.07
5
$15.94
20
$15.74
40
$15.64
100+
$15.41
Product Variant Information section