text.skipToContent text.skipToNavigation

Manufacturer Part #

GYB1H330MCQ1GS

GYB Series 50 v 33 uF 105c 6.3x7.7mm Low ESR 10k hrs Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon GYB1H330MCQ1GS - Technical Attributes
Attributes Table
Series: GYB
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1600mA
ESR (Equivalent Series Resistance): 40mΩ
Impedance: 2.5Ω
Operating Temp-Max: 105°C
Leakage Current: 16.5A
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$954.00
USD
Quantity
Unit Price
900+
$1.06
Product Variant Information section