Manufacturer Part #
HG2W187M30025HA
450V 180UF Snap in
Product Specification Section
Samwha USA HG2W187M30025HA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA HG2W187M30025HA - Technical Attributes
Attributes Table
Series: | HG |
Type: | Can - Snap-In |
Capacitance: | 180µF |
Tolerance (%): | ±20% |
Rated Voltage: | 450V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -25°C to +105°C |
Ripple Current: | 1.29A |
Lead Spacing: | 10mm |
Operating Temp-Max: | 105°C |
Leakage Current: | 853.815µA |
Dimension: | L 25mm x D 30mm |
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$1.60
600
$1.58
1,200+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Mounting Method:
Snap Fit