text.skipToContent text.skipToNavigation

Manufacturer Part #

LGG2E471MELA30

GG Series 470 uF 250 V Ø25 x 30 mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon LGG2E471MELA30 - Technical Attributes
Attributes Table
Series: GG
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1300mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
250
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$967.50
USD
Quantity
Unit Price
200
$3.87
400+
$3.81