text.skipToContent text.skipToNavigation

Manufacturer Part #

LGN2W101MELA25

GN Series 100 uF 450 V 105°C Ø25 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2044
Product Specification Section
Nichicon LGN2W101MELA25 - Technical Attributes
Attributes Table
Series: GN
Type: Can - Snap-In
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 690mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.80
USD
Quantity
Unit Price
10
$2.58
30
$2.54
75
$2.51
200
$2.48
400+
$2.42