text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU1H472MELB

GU Series 4700 uF 50 V 105°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU1H472MELB - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.58A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.00
USD
Quantity
Unit Price
10
$2.47
30
$2.43
75
$2.40
200
$2.37
400+
$2.32
Product Variant Information section