text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU1J222MELA

GU Series 2200 uF 63 V 105°C Ø30 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU1J222MELA - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.75A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$432.50
USD
Quantity
Unit Price
250
$1.73
500
$1.71
750
$1.70
1,250+
$1.68
Product Variant Information section