text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2C152MELC

GU Series 1500 uF 160 V 105°C Ø35 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU2C152MELC - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.84A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$766.00
USD
Quantity
Unit Price
10
$3.98
25
$3.93
50
$3.89
150
$3.83
300+
$3.74
Product Variant Information section