Manufacturer Part #
LGU2C271MELY
LGU Series 160 V 270 uF 105°C Ø20 x 25 mm Snap in 3 khrs Aluminum Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LGU2C271MELY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon LGU2C271MELY - Technical Attributes
Attributes Table
| Series: | LGU |
| Type: | Can - Snap-In |
| Capacitance: | 270µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 160V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1.1A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | H 25mm x D 20mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
250
$1.09
500
$1.08
750
$1.07
1,250+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole