text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2D471MELB

GU Series 470 uF 200 V 105°C Ø30 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Nichicon LGU2D471MELB - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.5A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$476.00
USD
Quantity
Unit Price
200
$2.38
400
$2.36
600
$2.35
800+
$2.33
Product Variant Information section