Manufacturer Part #
LGU2E102MELC
GU Series 1000 uF 250 V 105°C Ø35 x 40 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Snap Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Nichicon LGU2E102MELC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon LGU2E102MELC - Technical Attributes
Attributes Table
| Series: | GU |
| Type: | Can - Snap-In |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2.47A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 40mm x D 35mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$4.44
15
$4.33
40
$4.27
100
$4.22
250+
$4.10
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Snap Mount