text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2G101MELA

GU Series 100 uF 400 V 105°C Ø25 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Nichicon LGU2G101MELA - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 700mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Unit Price
250
$1.42
500
$1.41
1,000
$1.40
1,250+
$1.38
Product Variant Information section