Manufacturer Part #
LGU2W151MELB
GU Series 150 uF 450 V 105°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray Mounting Method:Snap Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Nichicon LGU2W151MELB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon LGU2W151MELB - Technical Attributes
Attributes Table
| Series: | GU |
| Type: | Can - Snap-In |
| Capacitance: | 150µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 880mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 30mm x D 30mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
200
$2.40
400
$2.38
600
$2.37
800+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Snap Mount