text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1H123MELB

LS Series 12000 uF 50 V 85°C Ø50 x 30mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS1H123MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 12000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 5720mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  50mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.30
USD
Quantity
Unit Price
10
$3.93
25
$3.88
50
$3.84
150
$3.78
300+
$3.70
Product Variant Information section