text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2C331MELY

LS Series 330 uF 160 V 85°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS2C331MELY - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1550mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  20mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
250
$1.38
500
$1.37
750
$1.36
1,250+
$1.34
Product Variant Information section