text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2D471MELZ

LS Series 470 uF 200 V 85°C Ø35 x 22 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Nichicon LLS2D471MELZ - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1970mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  22mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
1,890
USA:
1,890
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
40
$1.40
125
$1.38
250
$1.37
750+
$1.34
Product Variant Information section