text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2G101MELZ

LS Series 100 uF 400 V 85°C Ø22 x 25 mm Snap-in Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon LLS2G101MELZ - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 950mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
15
$1.45
40
$1.43
125
$1.41
250
$1.40
750+
$1.36