Manufacturer Part #
LLS2G101MELZ
LS Series 100 uF 400 V 85°C Ø22 x 25 mm Snap-in Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Nichicon LLS2G101MELZ - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -25°C to +85°C |
| Ripple Current: | 950mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 25mm x D 22mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
1,635
USA:
1,635
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
20
$1.12
50
$1.10
150
$1.09
300
$1.08
1,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Snap Mount