text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2V331MELA

LLS Series 330 uf 350 V 85 °C Ø 25 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS2V331MELA - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 1970mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.15%
Leakage Current: 1.01mA
Dimension: L  35mm x D  25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$722.50
USD
Quantity
Unit Price
10
$3.00
25
$2.96
75
$2.92
150
$2.89
400+
$2.82
Product Variant Information section