text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2W221MELA

LS Series 220 uF 450 V 85°C Ø25 x 40 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS2W221MELA - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 220µF
Rated Voltage: 450V
Operating Temp-Max: 85°C
Dimension: L  40mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
10
$2.81
30
$2.77
75
$2.73
200
$2.70
400+
$2.63
Product Variant Information section