text.skipToContent text.skipToNavigation

Manufacturer Part #

LNR2A153MSE

NR Series 15000 uF 100V 85°C Ø51 x 80mm Screw Terminal Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LNR2A153MSE - Technical Attributes
Attributes Table
Series: NR
Type: Can - Screw Terminal
Capacitance: 15000µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 6A
Lead Spacing: 22mm
Operating Temp-Max: 85°C
Dimension: L  80mm x D  51mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,531.50
USD
Quantity
Unit Price
1
$32.17
4
$31.70
10
$31.39
25
$31.09
40+
$30.63
Product Variant Information section