text.skipToContent text.skipToNavigation

Manufacturer Part #

LS-102M2E---3040CS

LS Series 250 v 1000 uf 85'c 30x40mm 3k Hours Snap-in Aluminum Electrolytic

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE LS-102M2E---3040CS - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  40mm x D  30mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
320
Multiple Of:
40
Total
$1,616.00
USD
Quantity
Unit Price
40
$5.11
80
$5.08
120
$5.07
200
$5.05
400+
$5.00
Product Variant Information section