text.skipToContent text.skipToNavigation

Manufacturer Part #

LS471M2E-2540

LS Series 250 V 470 uF ±20 % Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE LS471M2E-2540 - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  40mm x D  25mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
120
Total
$297.60
USD
Quantity
Unit Price
120
$1.25
240
$1.24
480
$1.23
1,800+
$1.20
Product Variant Information section